ebm-papst 9292506316 3400 N Axial Fan 12V DC 100m³/h 92x92x25.4mm

MPN
9292506316
Brand
ebm-papst
EAN-13
4064161280912
Order Code
02-6786
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £31.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The EBM Papst 3412NHH axial fan is a 12 V DC cooling solution with dimensions of 92 x 92 x 25.4 mm and a capacity of 100 m³/h. It is typically used in industrial cooling applications and component cooling. This fan offers reliable performance as part of the EBM Papst product lineup.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 100m³/h
Bearing Type Ball Bearing
Noise 38dB
Power Rating 240mA
RPM 3250 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 3412NHH
Width 92mm

Reviews

Be the first to submit a review

Trustpilot