ebm-papst 9292506308 3400N Axial Fan 24V DC 91m³/h 92x92x25.4mm Universal Use

MPN
9292506308
Brand
ebm-papst
EAN-13
2050005918341
Order Code
02-6785
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £26.03
10+ £24.14
100+ £23.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The EBM Papst 3414NGH axial fan operates at 24 V DC and delivers an airflow of 91 m³/h. With dimensions of 92 x 92 x 25.4 mm, it is ideal for industrial cooling applications. This fan is commonly used in component cooling systems where reliable and efficient air movement is essential.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 91m³/h
Bearing Type Plain bearing
Noise 35dB
Power Rating 125mA
RPM 3000 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3414NGH
Width 92mm

Reviews

Be the first to submit a review

Trustpilot