ebm-papst 9292506307 3400 N Axial Fan 24V DC 82m³/h 92x92x25mm

MPN
9292506307
Brand
ebm-papst
EAN-13
2050005916965
Order Code
02-6784
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £24.61 £23.00
10+ £21.33
100+ £20.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The EBM Papst 3414 NG axial fan is designed for efficient cooling with a capacity of 82 m³/h and operates at 24 V DC. It measures 92 x 92 x 25.4 mm, making it compact for various industrial and commercial applications. Ideal for component cooling, this fan ensures effective thermal management in electronic equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 82m³/h
Bearing Type Plain bearing
Noise 33dB
Power Rating 96mA
RPM 2700 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3414 NG
Width 92mm

Reviews

Be the first to submit a review

Trustpilot