ebm-papst 9292506306 3400 N Axial Fan 24V DC 70m³/h 92x92x25.4mm

MPN
9292506306
Brand
ebm-papst
EAN-13
2050005917368
Order Code
02-6783
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £26.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The EBM Papst axial fan 3414NGM, with dimensions of 92 x 92 x 25.4 mm, operates at 24 V DC and delivers airflow of 70 m³/h. Made by EBM Papst, this fan is designed for industrial cooling applications and component cooling. Its robust construction ensures reliable performance in various cooling systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 70m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 75mA
RPM 2300 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3414NGM
Width 92mm

Reviews

Be the first to submit a review

Trustpilot