ebm-papst 9292506302 3412 NG Axial Fan 12V 82 m³/h 92x92x25.4mm Universal Use

MPN
9292506302
Brand
ebm-papst
EAN-13
4064161280851
Order Code
02-6780
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £25.16
10+ £23.34
100+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

EBM Papst manufactures the 3412 NG axial fan, which operates at 12 V DC with a capacity of 82 m³/h. It has compact dimensions of 25.4 x 92 x 92 mm, making it suitable for a range of industrial cooling applications. This fan is typically used for component cooling in electronic devices and systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 92 x 92 mm
Air Flow 82m³/h
Bearing Type Plain bearing
Noise 33dB
Power Rating 185mA
RPM 2700 U/min
Colour Black
Height 92mm
Length 25.4mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3412 NG
Weight 0.106kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot