ebm-papst 9292506127 Axial Fan 24V DC 55m³/h 80x80x25.4mm 1pc

MPN
9292506127
Brand
ebm-papst
EAN-13
2050005918181
Order Code
02-6773
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £24.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The EBM Papst 8414N/2GM is an axial fan with dimensions of 80 x 80 x 25.4 mm, operating at 24 V DC and capable of a flow rate of 55 m³/h. This fan is ideal for industrial cooling and component cooling applications, ensuring efficient air movement. It is a reliable solution for maintaining optimal temperatures in electronic systems and equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 55m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 60mA
RPM 2600 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8414N/2GM
Width 80mm

Reviews

Be the first to submit a review

Trustpilot