ebm-papst 9292506111 Axial Fan 12V DC 65m³/h 80x80x25.4mm 1pc

MPN
9292506111
Brand
ebm-papst
EAN-13
2050005920801
Order Code
02-6770
Country of Origin
Hungary
View Full Product Range (12)

Discontinued


The EBM Papst 8412N/2G Axial fan is a 12 V DC cooling solution with a flow rate of 65 m³/h and dimensions of 25.4 x 80 x 80 mm. This industrial fan is ideal for component cooling in electronic applications and can be used in various industrial settings due to its reliable performance. Manufactured by EBM Papst, this fan model 9292506111 offers efficient thermal management for sensitive equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 80 x 80 mm
Air Flow 65m³/h
Bearing Type Plain bearing
Noise 32dB
Power Rating 170mA
RPM 3100 U/min
Height 80mm
Length 25.4mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8412N/2g
Weight 0.095kg
Width 80mm

Trustpilot