ebm-papst 9292506110 Axial Fan 24V DC 64m³/h 80x80x25.4mm

MPN
9292506110
Brand
ebm-papst
EAN-13
2050005917559
Order Code
02-6769
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The EBM Papst 8414NGH axial fan operates on 24 V DC and delivers an airflow of 64 m³/h. Its compact dimensions of 80 x 80 x 25.4 mm make it ideal for component cooling in industrial applications. This reliable fan is widely used in electronic equipment for efficient heat dissipation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 64m³/h
Bearing Type Plain bearing
Noise 37dB
Power Rating 114mA
RPM 3600 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8414NGH
Width 80mm

Reviews

Be the first to submit a review

Trustpilot