ebm-papst 9292506109 8414 NG Axial Fan 24V DC 65m³/h 80x80x25.4mm

MPN
9292506109
Brand
ebm-papst
EAN-13
2050005918518
Order Code
02-6768
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.50 £18.27
10+ £16.76
100+ £16.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The EBM Papst 8414 NG axial fan operates at 24 V DC with an airflow of 65 m³/h and dimensions of 80 x 80 x 25.4 mm. It features reliable component cooling for industrial applications that require efficient air movement. This fan is typically used in the cooling of electronic and industrial equipment to maintain optimal performance.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 65m³/h
Bearing Type Plain bearing
Noise 32dB
Power Rating 85mA
RPM 3100 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8414 NG
Width 80mm

Reviews

Be the first to submit a review

Trustpilot