ebm-papst 9292506104 8412NG Axial Fan 12V DC 65m³/h 80x80x25.4mm 1pc

MPN
9292506104
Brand
ebm-papst
EAN-13
2050005918167
Order Code
02-6764
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

EBM Papst manufactures the 8412NG axial fan, which operates on 12 V DC and delivers an airflow of 65 m³/h. The fan's dimensions are 80 x 80 x 25.4 mm, suitable for component cooling applications. It is typically used in industrial cooling systems to efficiently manage heat dissipation.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 65m³/h
Bearing Type Plain bearing
Noise 32dB
Power Rating 170mA
RPM 3100 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8412NG
Width 80mm

Reviews

Be the first to submit a review

Trustpilot