ebm-papst 9292504005 Axial Fan 712F/2L-005 12V DC 26m³/h 15x70x70mm

MPN
9292504005
Brand
ebm-papst
EAN-13
4064161280929
Order Code
02-6762
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

EBM Papst manufactures the 712F/2L-005 axial fan, which operates on 12 V DC and has a flow rate of 26 m³/h. Measuring 15 x 70 x 70 mm, it is suitable for component cooling in industrial applications. This high-quality fan is typically used for efficient cooling in electronic devices and systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 15 x 70 x 70 mm
Air Flow 26m³/h
Bearing Type Plain bearing
Noise 25dB
Power Rating 50mA
RPM 3.300 U/min
Colour Black
Height 70mm
Length 15mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 712F/2L-005
Weight 0.055kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot