ebm-papst 9292504001 Series 712 F Axial Fan 12V DC 70x70x15mm 43 m³/h

MPN
9292504001
Brand
ebm-papst
EAN-13
2050001626264
Order Code
02-6761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The EBM Papst 712 F axial fan operates on 12 V DC and provides an airflow of 43 m³/h, with dimensions of 70 x 70 x 15 mm. It is designed for efficient component cooling in industrial applications. This compact fan is ideal for use in electronic devices requiring reliable and quiet cooling solutions.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 70 x 70 x 15 mm
Air Flow 43m³/h
Bearing Type Plain bearing
Power Rating 140mA
RPM 5300 U/min
Colour Black
Height 15mm
Length 70mm
Lifespan 30 000 - 60 000 h
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 712 F
Weight 53g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot