ebm-papst 9292207010 620 Series Axial Fan 24V DC 56m³/h 60x60x25mm

MPN
9292207010
Brand
ebm-papst
EAN-13
2050005917740
Order Code
02-6759
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The ebm-papst 624 HH is a 24 V DC axial fan capable of delivering 56 m³/h airflow. With compact dimensions of 60 x 60 x 25 mm, it is ideal for component cooling in industrial applications. Typically used in electronic equipment, it ensures efficient and reliable thermal management.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 56m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 146mA
RPM 8200 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 624 HH
Width 60mm

Reviews

Be the first to submit a review

Trustpilot