ebm-papst 9292207008 Series 620 Axial Fan 24V DC 40m³/h 60x60x25mm

MPN
9292207008
Brand
ebm-papst
EAN-13
2050005920566
Order Code
02-6757
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.52 £26.59
10+ £24.67
100+ £24.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

EBM Papst's 624 N axial fan operates at 24 V DC and delivers an airflow of 40 m³/h, with dimensions of 60 x 60 x 25 mm. This compact fan is ideal for component cooling in industrial applications, ensuring efficient thermal management. Typical uses include cooling electronic enclosures and maintaining optimal operating temperatures for sensitive equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 40m³/h
Bearing Type Ball Bearing
Noise 35dB
Power Rating 92mA
RPM 6100 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 624 N
Width 60mm

Reviews

Be the first to submit a review

Trustpilot