ebm-papst 9292207006 622 HH Axial Fan 12V DC 56m³/h 60x60x25mm

MPN
9292207006
Brand
ebm-papst
EAN-13
2050005917283
Order Code
02-6756
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 11/11/2026

The EBM Papst 622 HH axial fan operates on 12 V DC and has an airflow capacity of 56 m³/h, measuring 60 x 60 x 25 mm. This fan component is ideal for industrial cooling applications and can be used in various electronic devices requiring efficient airflow. Known for its reliability, the fan is commonly used to maintain optimal temperatures in motors and other sensitive components.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 56m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 295mA
RPM 8200 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 622 HH
Width 60mm

Reviews

Be the first to submit a review

Trustpilot