ebm-papst 9292207005 624 L Axial Fan 24V DC 21m³/h 25x60x60mm

MPN
9292207005
Brand
ebm-papst
EAN-13
4064161280820
Order Code
02-6755
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.31
10+ £25.34
100+ £24.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

EBM Papst manufactures the 624 L axial fan, which operates on 24 V DC and provides an airflow of 21 m³/h. The compact design, measuring 25 x 60 x 60 mm, makes it suitable for component cooling in industrial settings. Typical applications include cooling electronic devices and maintaining optimal temperatures in confined spaces.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 21m³/h
Bearing Type Ball Bearing
Noise 20dB
Power Rating 42mA
RPM 3200 U/min
Colour Black
Height 60mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 624 L
Weight 0.070kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot