ebm-papst 9292207002 622 M Axial Fan 12V DC 30m³/h 60x60x60mm Universal Use

MPN
9292207002
Brand
ebm-papst
EAN-13
2050005916200
Order Code
02-6753
Country of Origin
Hungary
View Full Product Range (8)

Discontinued


EBM Papst's 622 M Axial Fan operates on 12 V DC, providing a cooling capacity of 30 m³/h within a compact 60 x 60 x 60 mm frame. Designed for efficient thermal management, this fan is suitable for various industrial and electronic cooling applications. Its robust construction and reliable performance make it ideal for component cooling in demanding environments.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60.0 x 60.0 x 60.0 mm
Air Flow 30m³/h
Bearing Type Ball Bearing
Noise 29dB
Power Rating 83mA
RPM 4550 U/min
Colour Black
Height 60.0mm
Length 60.0mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 622m
Weight 0.070kg
Width 60.0mm

Trustpilot