ebm-papst 9292206097 614NL Axial Fan 24V DC 19m³/h 60x60x25mm

MPN
9292206097
Brand
ebm-papst
EAN-13
4064161281032
Order Code
02-6749
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The EBM Papst 614NL Axial fan is a compact component measuring 60 x 60 x 25 mm and operates at 24 V DC, capable of delivering an airflow of 19 m³/h. It is designed for efficient cooling in various industrial applications where reliable airflow is essential. Typical uses include component cooling in electronic devices and systems requiring consistent temperature management.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 19m³/h
Bearing Type Ball Bearing
Noise 14dB
Power Rating 37mA
RPM 2500 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614NL
Width 60mm

Reviews

Be the first to submit a review

Trustpilot