ebm-papst 9291908015 424 JN Axial Fan 24V DC 30 m³/h 28x40x40mm

MPN
9291908015
Brand
ebm-papst
EAN-13
2050005916293
Order Code
02-6747
Country of Origin
Hungary

Discontinued


EBM Papst manufactures the 424 JN Axial fan, designed for efficient cooling with a airflow rate of 30 m³/h and dimensions of 28 x 40 x 40 mm. Key features include its compact size and 24 V DC operation, suitable for various fan cooling applications. Typical uses include industrial cooling systems and component cooling in electronic devices.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 28 x 40 x 40 mm
Air Flow 30m³/h
Bearing Type Ball Bearing
Noise 48dB
Power Rating 180mA
RPM 14250 U/min
Colour Black
Height 40mm
Length 28mm
Material Plastic
Max. temperature 70°C
Min. temperature -20°C
Misc Attribute 424 JN
Weight 0.045kg
Width 40mm

Trustpilot