ebm-papst 9291906016 400 J Axial Fan 12V DC 19m³/h 40x40x25mm

Order Code:

02-6745

Brand: ebm-papst MPN: 9291906016 EAN-13: 4064161281124

Discontinued


EBM Papst manufactures the 412J Axial fan, a compact 12 V DC fan with a capacity of 19 m³/h, designed for efficient component cooling. Measuring 40 x 40 x 25 mm, it is ideal for industrial cooling applications and is commonly used to maintain optimal temperature conditions in electronic devices. This fan ensures reliable operation and is suitable for both industrial and commercial uses.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 25 mm
Air Flow 19m³/h
Bearing Type Ball Bearing
Noise 40dB
Power Rating 200mA
RPM 10300 U/min
Colour Black
Height 25mm
Length 40mm
Material Plastic
Max. temperature 70°C
Min. temperature -20°C
Misc Attribute 412J
Width 40mm

Trustpilot