ebm-papst 9291906005 412 JHH Axial Fan 12V DC 24m³/h 40x40x25mm

MPN
9291906005
Brand
ebm-papst
EAN-13
2050005920665
Order Code
02-6740
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The EBM Papst 412 JHH is an axial fan operating at 12 V DC, providing efficient airflow of 24 m³/h. This compact fan, with dimensions of 40 x 40 x 25 mm, is ideal for industrial cooling applications and component cooling. Its robust design is suitable for maintaining optimal temperatures in electronic devices and systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 25 mm
Air Flow 24m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 270mA
RPM 13000 U/min
Colour Black
Height 25mm
Length 40mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 412 JHH
Width 40mm

Reviews

Be the first to submit a review

Trustpilot