ebm-papst 9291708638 Axial Fan 12V DC 27m³/h LxWxH 60x60x15mm

MPN
9291708638
Brand
ebm-papst
EAN-13
2050005910420
Order Code
02-6737
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.57 £20.84
10+ £19.33
100+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The EBM Papst 612F/2-638 is an axial fan operating at 12 V DC with a capacity of 27 m³/h, measuring 60 x 60 x 15 mm. Known for its reliable performance, it's used in industrial cooling applications and component cooling. EBM Papst's high-quality fan ensures efficient air movement and robust cooling solutions.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 27m³/h
Bearing Type Plain bearing
Noise 27dB
Power Rating 82mA
RPM 3900 U/min
Colour Black
Height 15mm
Length 60mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 612F/2-638
Width 60mm

Reviews

Be the first to submit a review

Trustpilot