ebm-papst 9291708012 Axial Fan 12V DC 14.5m³/h 40x40x20mm Electric Use

MPN
9291708012
Brand
ebm-papst
EAN-13
2050005918617
Order Code
02-6733
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.59
10+ £21.87
100+ £21.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The EBM Papst 412H axial fan, with dimensions 40 x 40 x 20 mm and a 12 V DC power supply, offers an airflow capacity of 14.5 m³/h, making it ideal for efficient component cooling. It is typically used in industrial applications where compact and reliable cooling is required. This fan is part of EBM Papst's range, known for durable and high-performance cooling solutions.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 14.5m³/h
Bearing Type Plain bearing
Noise 31dB
Power Rating 130mA
RPM 8100 U/min
Colour Black
Height 20mm
Length 40mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 412H
Width 40mm

Reviews

Be the first to submit a review

Trustpilot