ebm-papst 9291708001 400 Series Axial Fan 12V DC 10 m³/h 40x40x20mm

MPN
9291708001
Brand
ebm-papst
EAN-13
2050005919959
Order Code
02-6731
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.66
10+ £19.16
100+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The EBM Papst 412 Axial fan operates at 12 V DC, delivering airflow of 10 m³/h, making it ideal for component cooling. With dimensions of 40 x 40 x 20 mm, it is compact and suitable for tight spaces. This fan is commonly used in industrial cooling applications to ensure optimal performance of electronic devices.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Air Flow 10m³/h
Bearing Type Plain bearing
Noise 20dB
Power Rating 80mA
RPM 6000 U/min
Colour Black
Height 20mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 412
Width 40mm

Reviews

Be the first to submit a review

Trustpilot