ebm-papst 9291706531 500F Axial Fan 12V 18.5m³/h 50x50x15mm

MPN
9291706531
Brand
ebm-papst
EAN-13
2050005919874
Order Code
02-6730
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    512 F/2 512F 512F/2-531
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The EBM Papst 512F/2-531 Axial Fan is a compact cooling solution with dimensions of 50 x 50 x 15 mm, providing an airflow of 18.5 m³/h at 12 V DC. Designed for industrial applications, it is ideal for component and system cooling. This reliable fan ensures efficient heat management in electronic devices.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 15 mm
Air Flow 18.5m³/h
Bearing Type Plain bearing
Noise 28dB
Power Rating 85mA
RPM 5000 U/min
Colour Black
Height 15mm
Length 50mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 512F/2-531
Width 50mm

Reviews

Be the first to submit a review

Trustpilot