ebm-papst 9291706506 512 F/2 Axial Fan 12V DC 18.5m³/h 50x50x15mm

MPN
9291706506
Brand
ebm-papst
EAN-13
2050005918075
Order Code
02-6729
Country of Origin
Hungary
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    512 F/2 512F 512F/2-531
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £26.12 £22.20
10+ £20.60
100+ £20.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The EBM Papst 512 F/2 axial fan operates at 12 V DC and delivers a flow rate of 18.5 m³/h. Measuring 50 x 50 x 15 mm, it is compact and efficient for component cooling. Typically used in electronics and industrial equipment, it ensures reliable cooling performance.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 15 mm
Air Flow 18.5m³/h
Bearing Type Plain bearing
Noise 28dB
Power Rating 85mA
RPM 5000 U/min
Colour Black
Height 15mm
Length 50mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 512 F/2
Width 50mm

Reviews

Be the first to submit a review

Trustpilot