ebm-papst 9291705010 405 F Axial Fan 5V DC 9m³/h 40x40x10mm Electrical Use

MPN
9291705010
Brand
ebm-papst
EAN-13
2050005920641
Order Code
02-6726
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.11 £23.89
10+ £22.17
100+ £21.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The EBM Papst 405 F is an axial fan measuring 40 x 40 x 10 mm and operating on 5 V DC, capable of a flow rate of 9 m³/h. This fan is ideal for industrial cooling and component cooling applications, providing efficient airflow in compact spaces. It is part of the EBM Papst range renowned for reliability and performance in electronic cooling solutions.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 9m³/h
Bearing Type Ball Bearing
Noise 22dB
Power Rating 140mA
RPM 5400 U/min
Colour Black
Height 10mm
Length 40mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 405 F
Width 40mm

Reviews

Be the first to submit a review

Trustpilot