ebm-papst 9290904203 DC Axial Fan 12V 3.4m³/h 25x25x8mm Universal Use

MPN
9290904203
Brand
ebm-papst
EAN-13
4064161280653
Order Code
02-6722
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.46 £26.74
10+ £24.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The EBM Papst 252 N is a compact axial fan with dimensions of 25 x 25 x 8 mm and operates at 12 V DC, providing a flow rate of 3.4 m³/h. This fan is suitable for component cooling in various industrial applications due to its reliable design and efficiency. It is commonly used in electronics for maintaining optimal operating temperatures.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 25 x 8 mm
Air Flow 3.4m³/h
Bearing Type Plain bearing
Noise 15dB
Power Rating 38mA
RPM 9000 U/min
Colour Black
Height 8mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 252 N
Width 25mm

Reviews

Be the first to submit a review

Trustpilot