ebm-papst 9290904202 255M Axial Fan 5 V DC 2.3 m³/h 25x25x8 mm

MPN
9290904202
Brand
ebm-papst
EAN-13
2050005917726
Order Code
02-6721
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ebm-papst 255M axial fan is a compact cooling solution with dimensions of 25 x 25 x 8 mm and an air flow rate of 2.3 m³/h, operating at 5 V DC. Made by ebm-papst, this fan is frequently used for component cooling in industrial applications due to its reliability and efficient performance. Its small size makes it ideal for use in tight spaces where effective cooling is essential.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 25 x 25 x 8 mm
Air Flow 2.3m³/h
Bearing Type Ball Bearing
Noise 5dB
Power Rating 50mA
RPM 6500 U/min
Colour Black
Height 8mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 255m
Width 25mm

Reviews

Be the first to submit a review

Trustpilot