ebm-papst 9274014802 4000 Z Axial Fan 115V AC 152m³/h 119x119x38mm

MPN
9274014802
Brand
ebm-papst
EAN-13
4064161280752
Order Code
02-6713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £41.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The EBM Papst 4606Z axial fan operates at 115 V AC and delivers an airflow of 152 m³/h. With dimensions of 119 x 119 x 38 mm, it is suitable for industrial cooling and various component cooling applications. This reliable and efficient cooling solution is ideal for maintaining optimal temperatures in electronic systems.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 152m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 19W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 75°C
Min. temperature -40°C
Misc Attribute 4606Z
Width 119mm

Reviews

Be the first to submit a review

Trustpilot