ebm-papst 9274014213 8000 N Axial Fan 230V 36m³/h 80x80x38mm

MPN
9274014213
Brand
ebm-papst
EAN-13
2050005920788
Order Code
02-6707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £38.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

EBM Papst manufactures the 8850 N axial fan, which operates at 230 V AC with a flow rate of 36 m³/h and dimensions of 80 x 80 x 38 mm. This fan is designed for industrial cooling applications and is commonly utilised in component cooling systems. Its robust design makes it suitable for providing reliable airflow in various electronic and industrial settings.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 36m³/h
Bearing Type Plain bearing
Noise 24dB
Power Rating 12.5W
RPM 2150 U/min
Height 38mm
Length 80mm
Material Metal
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 8850 N
Width 80mm

Reviews

Be the first to submit a review

Trustpilot