ebm-papst 9274014210 8000 N Axial Fan 230V 46m³/h 80x80x38mm Universal Use

MPN
9274014210
Brand
ebm-papst
EAN-13
4064161280622
Order Code
02-6706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £33.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The EBM Papst 8556 N axial fan operates on 230 V AC and delivers an airflow of 46 m³/h, with dimensions of 80 x 80 x 38 mm. This fan is ideal for component cooling in industrial applications, providing efficient ventilation. It is a reliable choice for keeping electronic equipment cool and functioning optimally.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 46m³/h
Bearing Type Ball Bearing
Noise 35dB
Power Rating 12W
RPM 2800 U/min
Height 38mm
Length 80mm
Material Metal
Maximum Temperature 90°C
Min. temperature -40°C
Misc Attribute 8556 N
Width 80mm

Reviews

Be the first to submit a review

Trustpilot