ebm-papst 9274014207 8000 N Axial Fan 115V 44m³/h 80x80x38mm

MPN
9274014207
Brand
ebm-papst
EAN-13
2050005910475
Order Code
02-6703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The EBM Papst 8500 N axial fan operates on 115 V AC, offering an airflow of 44 m³/h within dimensions of 80 x 80 x 38 mm. Ideal for industrial cooling, this fan is designed for component cooling in various electronic and electrical applications. As a robust cooling solution, it is commonly used in equipment requiring effective thermal management.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 44m³/h
Bearing Type Plain bearing
Noise 30dB
Power Rating 12W
RPM 2700 U/min
Height 38mm
Length 80mm
Material Metal
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 8500 N
Width 80mm

Reviews

Be the first to submit a review

Trustpilot