ebm-papst 9274014147 4000 N Axial Fan 115V AC 148 m³/h 119x119x38 mm

MPN
9274014147
Brand
ebm-papst
EAN-13
4064161280684
Order Code
02-6702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £44.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

EBM Papst's 4606 N axial fan is designed for industrial cooling with a capacity of 148 m³/h and operates at 115 V AC. Measuring 119 x 119 x 38 mm, it is compact yet efficient for component cooling. Typical applications include use in electronic enclosures, machinery, and equipment that require effective ventilation and temperature control.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 148m³/h
Bearing Type Ball Bearing
Noise 45dB
Power Rating 20W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute 4606 N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot