ebm-papst 9274014139 4000 N Axial Fan 230V AC 146m³/h 119x119x38mm

MPN
9274014139
Brand
ebm-papst
EAN-13
2050005917993
Order Code
02-6699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £36.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The EBM Papst 4656 N is an axial fan designed for industrial cooling applications with a capacity of 146 m³/h and dimensions of 119 x 119 x 38 mm. Operating at 230 V AC, it is a reliable component for cooling fans and coolers to maintain optimal equipment performance. This fan is ideal for use in component cooling to prevent overheating in various industrial and electronic settings.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 146m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 19W
RPM 2600 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 4656 N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot