ebm-papst 9274014116 4600 N Axial Fan 115V AC 148m³/h 119x119x38mm

MPN
9274014116
Brand
ebm-papst
EAN-13
4064161280974
Order Code
02-6698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The EBM Papst 4600 N axial fan, model 9274014116, operates at 115 V AC and achieves an airflow of 148 m³/h. Measuring 119 x 119 x 38 mm, it is designed for efficient component cooling in industrial applications. This reliable fan is commonly used in cooling systems and equipment to maintain optimal temperatures.
Type Axial fan
Voltage 115V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 148m³/h
Bearing Type Plain bearing
Noise 45dB
Power Rating 20W
RPM 2650 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 55°C
Min. temperature -10°C
Misc Attribute 4600 N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot