ebm-papst 9274014115 4000N Axial Fan 230V AC 144m³/h 119x119x38mm

MPN
9274014115
Brand
ebm-papst
EAN-13
4064161280592
Order Code
02-6697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £35.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The EBM Papst 4550 N is an axial fan providing efficient industrial cooling with an airflow capacity of 144 m³/h. Measuring 119 x 119 x 38 mm and powered by 230 V AC, this fan is ideal for component cooling in electronic and HVAC systems. Its durable design makes it suitable for demanding industrial environments.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 144m³/h
Bearing Type Plain bearing
Noise 45dB
Power Rating 16.5W
RPM 2550 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 55°C
Min. temperature -10°C
Misc Attribute 4550 N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot