EBM-Papst 9274014111 4000N Axial Fan 230V AC 102m³/h 119x119x38mm

MPN
9274014111
Brand
ebm-papst
EAN-13
4064161280981
Order Code
02-6695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £36.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

EBM Papst's 4850 N Axial fan, with dimensions of 119 x 119 x 38 mm, operates at 230 V AC and provides an airflow of 102 m³/h, making it ideal for industrial cooling applications. This robust fan is suitable for use in component cooling and ventilation systems where efficient airflow is needed to maintain optimal performance. Its reliable performance makes it a popular choice for various cooling requirements in commercial and industrial settings.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 102m³/h
Bearing Type Plain bearing
Noise 34dB
Power Rating 10W
RPM 1850 U/min
Colour Black
Height 38mm
Length 119mm
Material Metal
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute 4850 N
Width 119mm

Reviews

Be the first to submit a review

Trustpilot