ebm-papst 9272206076 614NN Axial Fan 24V DC 40m³/h 60x60x25mm

MPN
9272206076
Brand
ebm-papst
EAN-13
2050005916347
Order Code
02-6693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

EBM Papst manufactures the 614NN axial fan, designed for component cooling with a capacity of 40 m³/h. This fan operates at 24 V DC and measures 60 x 60 x 25 mm. It is typically used in industrial cooling applications to ensure efficient airflow in compact environments.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 40m³/h
Bearing Type Ball Bearing
Noise 35dB
Power Rating 75mA
RPM 5100 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614NN
Width 60mm

Reviews

Be the first to submit a review

Trustpilot