ebm-papst 9272206072 614 NH Axial Fan 24V DC 43m³/h 60x60x25mm

MPN
9272206072
Brand
ebm-papst
EAN-13
2050005917122
Order Code
02-6692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The EBM Papst 614 NH axial fan is a compact cooling solution, featuring a 24 V DC power supply and delivering 43 m³/h airflow in a small 60 x 60 x 25 mm design. Known for its reliability, this fan is suitable for component cooling and industrial applications. It is ideal for systems requiring efficient air movement while maintaining a compact size.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 43m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 88mA
RPM 5600 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614 NH
Width 60mm

Reviews

Be the first to submit a review

Trustpilot