ebm-papst 9272206008 600 N Axial Fan 24 V DC 40 m³/h 60x60x25 mm

MPN
9272206008
Brand
ebm-papst
EAN-13
2050005917115
Order Code
02-6686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £29.64 £25.19
10+ £23.37
100+ £22.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The EBM Papst 614 NGN axial fan is designed for industrial cooling applications, offering a maximum airflow of 40 m³/h. With dimensions of 60 x 60 x 25 mm and powered by 24 V DC, it is ideal for space-constrained environments. This reliable cooling fan is commonly used in electronic equipment to maintain optimal operating temperatures.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 40m³/h
Bearing Type Plain bearing
Noise 35dB
Power Rating 90mA
RPM 5100 U/min
Colour Black
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614 NGN
Width 60mm

Reviews

Be the first to submit a review

Trustpilot