ebm-papst 9214014004 RL 90 Radial Extractor 230V 35m³/h 1pc Universal Use

MPN
9214014004
Brand
ebm-papst
EAN-13
4064161281100
Order Code
02-6672
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £56.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

EBM Papst manufactures the 9214014004 radial extractor, which is designed for use with a 230V power supply, providing a flow rate of 35 m³/h. This fan is ideal for use in cooling systems, such as inline ventilation setups and electronic equipment cooling. Featuring a reliable design, it ensures efficient air extraction in various industrial and commercial applications.
Type Radial extractor
Voltage 230V
Dimensions (W x H x D) 121 x 121 x 37 mm
Air Flow 35m³/h
Power Rating 21W
RPM 2450 U/min
Depth 37mm
Height 121mm
Material Plastic
Maximum Temperature 50°C
Min. temperature -10°C
Width 121mm

Reviews

Be the first to submit a review

Trustpilot