Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ebm-papst 412 12 VDC 40 x 40 x 20mm Axial Fan (Sleeve Bearing)

Order Code:  

37-0926

  Copy to clipboard
Brand: ebm-papst  Copy to clipboard MPN: 412  Copy to clipboard
 Report an error

Discontinued

Sleeve bearing 12V DC axial fan with electronically commutated external rotor motor.


  • 10CMH airflow
  • 12V DC voltage rating
  • 0.9W power rating
  • 18dBA noise level
  • 6000rpm rated speed
  • Sintec sleeve bearing
  • Fibreglass-reinforced PBT housing
  • 50000hrs life expectancy
  • -20°C to +70°C operating temperature
  • 40mm long, 20mm wide, 40mm high
  • Weight 27g
  • Approved to VDE, CSA, UL, CE
  • Only operates when polarity is correct
  • Fitted with 310mm flying leads
Dimensions 40 x 40 x 20mm
Voltage 12V
Bearings Sleeve
Speed 6000rpm
Airflow 10m³/h
Noise 18dB(A)
Operating Temperature -20 to +70°C
Sensor N/A

Reviews


Strong airflow and quiet

Reviewed by: Laurent Muchacho - 19 June 2014
This fan work like a charm, and it's quieter than my old one. Second good things the nice flow of air this have over a 10mm thick one.