ebm-papst 4118 N/2H8P Axial Fan 48V DC 119x119x38mm High Performance

Image Representative of Range

ebm-papst 4118 N/2H8P Axial Fan 48V DC 119x119x38mm High Performance

MPN
4118 N/2H8P
Brand
ebm-papst
EAN-13
2050001777355
Order Code
11-7383
Country of Origin
Hungary
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £125.30 £111.43
10+ £109.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The EBM Papst 4118 N/2H8P is a robust axial fan, operating at 48 V DC and measuring 119 x 119 x 38 mm. Known for its efficiency, this industrial cooling component is ideal for maintaining optimal temperatures in electronic systems. Its design suits various fan cooler applications, ensuring reliable performance in demanding environments.
Type Axial fan
Voltage 48V DC
Dimensions (W x H x D) 119 x 119 x 38 mm
Power Rating 2600mA
Depth 38mm
Height 119mm
Width 119mm

Reviews

Be the first to submit a review

Trustpilot