Eberle Temperature Transmitters Cordless receiver 633449

Eberle Brand: Eberle
The Eberle parts group consists of cordless receivers designed for various applications, including signal reception and appliance control.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Height IP Rating Mounting Type Temperature Range Weight Width Type Colour Compatible With Frequency Hub Operating Voltage Operation type Power supply (LOV) Similar RAL Transfer Standard (Smart Home)
Eberle 0536 30 140 002 INSTAT 868-a1A Cordless Receiver for Signals
Eberle 0536 30 140 002 INSTAT 868-a1A Cordless Receiver for Signals
Standard range
Order code: 11-7379
MPN: 0536 30 140 002

Despatched within 4 working days - 6 in stock
1+ £112.00
Price per unit Ex VAT
2.7cm (W x H x D) 7.5 x 7.5 x 2.7 cm 7.5cm IP30 Surface-mount 0–40°C 100g 7.5cm Cordless receiver White Heaters 868 MHz Required 230V electronical mains-powered 9010 Manufacturer-specific
Eberle 0536 40 140 002 INSTAT 868-a4 Cordless Receiver for Appliances
Eberle 0536 40 140 002 INSTAT 868-a4 Cordless Receiver for Appliances
Order code: 11-7380
MPN: 0536 40 140 002
1+ £229.50
Price per unit Ex VAT
6.5cm (W x H x D) 37.2 x 4.2 x 6.5 cm 4.2cm IP40 530g 37.2cm Cordless receiver White Heaters 868 MHz Required 230V electronical mains-powered 9010 Manufacturer-specific

Trustpilot