Eberle 0536 30 140 002 INSTAT 868-a1A Cordless Receiver for Signals

Image Representative of Range

Eberle 0536 30 140 002 INSTAT 868-a1A Cordless Receiver for Signals

MPN
0536 30 140 002
Brand
Eberle
EAN-13
4017254109126
Order Code
11-7379
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eberle INSTAT 868-a1A Cordless Receiver allows for wireless smartphone heating control, featuring internet-based temperature management to enhance home automation. This device integrates with thermostatic radiator valves to offer efficient and flexible heating solutions. Ideal for modern home automation, it facilitates mobile control, ensuring comfort and energy efficiency.
Type Cordless receiver
Colour White
Compatible With Heaters
Depth 2.7cm
Dim (W x H x D) 7.5 x 7.5 x 2.7 cm
Frequency 868 MHz
Height 7.5cm
Hub Required
IP Rating IP30
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Similar RAL 9010
Temperature Range 0–40°C
Transfer Standard (Smart Home) Manufacturer-specific
Weight 100g
Width 7.5cm

Reviews

Be the first to submit a review

Trustpilot