Eberle CE6314 Indoor Thermostat, Surface-Mount, 24h, Ext. Sensor, 4m Cable

MPN
CE6314
Brand
Eberle
EAN-13
4017254165160
Order Code
08-9799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £140.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

The Eberle CE6314 FR-E 52531/i is an indoor thermostat designed for surface-mount installation and 24-hour mode operation. It is ideal for controlling room temperature and can be used with heating systems, such as radiators. This thermostat provides precise temperature readings, making it a reliable choice for maintaining optimal room comfort.
Type Indoor thermostat
Adjustment Range 10 - 60°C
Colour White
Contact Current 14A
Contact load capacity 14A
Dim (L x W x H) 7.5 x 7.5 x 2.7 cm
Display No
Frost protection Yes
Height 2.7cm
Hysteresis 1.0°C
IP Rating IP30
Length 7.5cm
Max. temperature setting 60°C
Min. temperature setting 10°C
Mounting Type Surface-mount
Nighttime drop No
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor Yes
Similar RAL 9010
Switching cycle 24h mode
Temperature Range 10 up to 60°C
Width 7.5cm

Reviews

Be the first to submit a review

Trustpilot