Eberle 87215 1208 100 FTR 1208 Indoor Thermostat Wall-Mount, Liquid Expansion

MPN
87215 1208 100
Brand
Eberle
EAN-13
4017254048517
Order Code
08-9797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £138.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eberle manufactures the FTR 1208 Indoor Thermostat, designed for surface-mount installation, ideal for controlling heating and cooling systems. Key attributes include precise room temperature control and easy installation, suitable for home or office use. This thermostat provides reliable temperature readings and can enhance energy efficiency when used with radiators and heating systems.
Type Indoor thermostat
Colour Grey
Compatible With Heaters
Contact Type 1 change-over
Dim (L x W x H) 68 x 85 x 57.5 mm
Display No
Frost protection Yes
Height 57.5mm
Hysteresis 1.5 K
IP Rating IP54
Length 68mm
Max. temperature setting 40°C
Min. temperature setting 0°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Remote sensor No
Temperature Range 0 up to 40°C
Weight 300g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot