Eberle 527820455100 FIT 3Rw Thermostat with Large Display, Timer, Flush Mount

MPN
527820455100
Brand
Eberle
EAN-13
4017254161056
Order Code
08-9790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £127.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eberle FIT 3Rw indoor thermostat is a flush mount device designed for controlling room temperature with 24-hour and 7-day modes. This electronic thermostat is ideal for heating systems, such as radiators, and provides accurate room temperature readings. It is suitable for use as a heating timer and temperature controller in residential or commercial settings.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 42 x 80.5 x 25 mm
Display Yes
Frost protection Yes
Height 25mm
IP Rating IP30
Length 42mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Optional
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 130g
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot