Eberle 527817455100 Thermostat Flush-Mount, Large Display, ECO Mode

MPN
527 8174 55 100
Brand
Eberle
EAN-13
4017254156786
Order Code
08-9789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £112.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eberle manufactures the FITnp 3L indoor thermostat designed for flush mounting, providing heating control with a floor limiter for precise room temperature management. This electronic device is ideal for maintaining desired room temperature and is suitable for use in residential heating systems. The thermostat ensures efficient energy management by integrating a floor limiter, making it an excellent choice for controlling underfloor heating systems.
Type Indoor thermostat
Colour Pure white
Compatible With Underfloor heating control
Contact Type 1 maker
Dim (L x W x H) 42 x 81 x 25 mm
Display Yes
Frost protection Yes
Height 25mm
IP Rating IP30
Length 42mm
Max. temperature setting 30°C
Min. temperature setting 30°C
Misc Attribute Heating, room temperature with floor limiter
Mounting Type Flush mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Yes
Similar RAL 9010
Temperature Range 30 up to 30°C
Weight 280g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot